
MAX-8Q-0 | |
---|---|
DigiKey Part Number | 672-MAX-8Q-0TR-ND - Tape & Reel (TR) 672-MAX-8Q-0CT-ND - Cut Tape (CT) 672-MAX-8Q-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-8Q-0 |
Description | RF RX GLONASS/GNSS/GPS 1.575GHZ |
Customer Reference | |
Detailed Description | MAX-8 RF Receiver GLONASS, GNSS, GPS 1.575GHz -166dBm |
Datasheet | Datasheet |
EDA/CAD Models | MAX-8Q-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -166dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - | |
Base Product Number |