
RW3R0DB1R00JET | |
---|---|
DigiKey Part Number | 273-RW3R0DB1R00JETTR-ND - Tape & Reel (TR) 273-RW3R0DB1R00JETCT-ND - Cut Tape (CT) 273-RW3R0DB1R00JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW3R0DB1R00JET |
Description | RES SMD 1 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DB1R00JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.62000 | $42.62 |
10 | $28.94400 | $289.44 |
25 | $25.23400 | $630.85 |
50 | $22.91040 | $1,145.52 |
100 | $20.93480 | $2,093.48 |
250 | $18.77232 | $4,693.08 |
500 | $17.46234 | $8,731.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.27092 | $16,270.92 |
2,000 | $15.29517 | $30,590.34 |
3,000 | $14.79414 | $44,382.42 |
5,000 | $14.26661 | $71,333.05 |