Cellular LTE Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LARA-R6401D-00B

DigiKey Part Number
672-LARA-R6401D-00BTR-ND - Tape & Reel (TR)
672-LARA-R6401D-00BCT-ND - Cut Tape (CT)
672-LARA-R6401D-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LARA-R6401D-00B
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular LTE Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
GMSK, QPSK, PSK
Frequency
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
10.3Mbps
Power - Output
23dBm
Sensitivity
-110dBm
Serial Interfaces
GPIO, I2C, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.8V ~ 4.5V
Current - Receiving
50mA ~ 630mA
Current - Transmitting
50mA ~ 630mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
100-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$740.35000$740.35