
LARA-R220-62B | |
---|---|
DigiKey Part Number | 672-LARA-R220-62BTR-ND - Tape & Reel (TR) 672-LARA-R220-62BCT-ND - Cut Tape (CT) 672-LARA-R220-62BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LARA-R220-62B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE Transceiver Module 850MHz, 2.1GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | QPSK | |
Frequency | 850MHz, 2.1GHz | |
Data Rate | 10.3Mbps | |
Power - Output | - | |
Sensitivity | -111.5dBm | |
Serial Interfaces | GPIO, I2C, SDIO, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | 540mA | |
Current - Transmitting | 540mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module | |
Base Product Number |