
EVK-X20P-00-PRO | |
---|---|
DigiKey Part Number | 672-EVK-X20P-00-PRO-ND |
Manufacturer | |
Manufacturer Product Number | EVK-X20P-00-PRO |
Description | EVAL BOARD FOR ZED-X20P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ZED-X20P - GNSS (Beidou, Galileo, GPS, NAvIC, QZSS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GPS, NAvIC, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ZED-X20P | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,638.17000 | $1,638.17 |