
EVK-NORA-W301 | |
|---|---|
DigiKey Part Number | 672-EVK-NORA-W301-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NORA-W301 |
Description | NORA-W301 EVAL,DUAL-BAND WI-FI/B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NORA-W301 NORA-W3 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | NORA-W301 | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $896.14000 | $896.14 |










