NINA-B400, nRF52833 NINA-B4 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-NINA-B400

DigiKey Part Number
672-EVK-NINA-B400-ND
Manufacturer
Manufacturer Product Number
EVK-NINA-B400
Description
EVAL BOARD NINA-B400 NRF52833
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NINA-B400, nRF52833 NINA-B4 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s), Accessories
Manufacturer
u-blox
Antenna Type
U.FL Antenna(s) Included
Series
Utilized IC / Part
NINA-B400, nRF52833
Packaging
Box
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$978.36000$978.36
Manufacturers Standard Package