EVK-JODY-W3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-JODY-W377-00A

DigiKey Part Number
672-EVK-JODY-W377-ND
Manufacturer
Manufacturer Product Number
EVK-JODY-W377-00A
Description
JODY-W377 EVAL KIT NXP 88W9098
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
88W9098, JODY-W377 JODY-W3 Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
88W9098, JODY-W377
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,169.32000$3,169.32
Manufacturers Standard Package