
EVK-ALMA-B101 | |
|---|---|
DigiKey Part Number | 672-EVK-ALMA-B101-ND |
Manufacturer | |
Manufacturer Product Number | EVK-ALMA-B101 |
Description | EVAL. KIT ALMA-B101 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ALMA-B101, nRF54H20 ALMA-B1 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | ALMA-B101, nRF54H20 | |
Note | - | |
RF Type | 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,225.02000 | $6,125.10 |


