EVA-M8E-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA-M8E-0

DigiKey Part Number
672-EVA-M8E-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVA-M8E-0
Description
RF RCVR GNSS/GPS 1.561/1.575GHZ
Customer Reference
Detailed Description
EVA-M8 RF Receiver BeiDou, Galileo, Glonass, GPS, QSZZ 1.561GHz, 1.575GHz, 1.602GHz -160dBm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Sensitivity
-160dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, Glonass, GPS, QSZZ
Applications
General Purpose
Current - Receiving
29mA
Data Interface
DDC, I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
43-TFLGA
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.