
BMD-200-B-R | |
---|---|
DigiKey Part Number | 672-BMD-200-B-RTR-ND - Tape & Reel (TR) 672-BMD-200-B-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMD-200-B-R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF51822 | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 12.6mA ~ 13.4mA | |
Current - Transmitting | 8mA ~ 16mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | 26-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.99000 | $145.99 |