
ANNA-B112-00B | |
---|---|
DigiKey Part Number | 672-1101-2-ND - Tape & Reel (TR) 672-1101-1-ND - Cut Tape (CT) 672-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANNA-B112-00B |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANNA-B112-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.99000 | $81.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $59.78490 | $29,892.45 |