
TPBAT12-10-L | |
|---|---|
DigiKey Part Number | 2414-TPBAT12-10-L-ND |
Manufacturer | |
Manufacturer Product Number | TPBAT12-10-L |
Description | BATTERY LITHIUM 12V 10AH 12V |
Customer Reference | |
Detailed Description | 12V 12 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 10Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.72" H (151.0mm x 65.0mm x 94.5mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 10A | |
Shelf Life | - | |
Standard Charge Current | 2A | |
Standard Charge Time | - | |
Weight | - |

