56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-POE-HP-56G

DigiKey Part Number
2303-TP-POE-HP-56G-ND
Manufacturer
Manufacturer Product Number
TP-POE-HP-56G
Description
56V 100W 4 PAIR HIGH POWER GIGAB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Passive Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
1.8 A
Power (Watts) - Per Port
100W
Compliance
-
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-30°C ~ 60°C
Efficiency
85%
Mounting Type
Desktop
Size / Dimension
5.90" L x 4.60" W x 1.60" H (149.9mm x 116.8mm x 40.6mm)
Approval Agency
CE, FCC, TUV
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
20$2,300.26900$46,005.38
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from ICOMTECH, INC.