
TP-BC12-120 | |
---|---|
DigiKey Part Number | 2303-TP-BC12-120-ND |
Manufacturer | |
Manufacturer Product Number | TP-BC12-120 |
Description | BATT CHARGER DESKTOP 14.4V 8.3A |
Customer Reference | |
Detailed Description | Desktop Battery Charger 14.4V 8.3A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.4V | |
Charge Current - Max | 8.3A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 120W | |
Size / Dimension | 6.80" L x 2.90" W x 1.40" H (172.72mm x 73.66mm x 35.56mm) | |
Mounting Type | Desktop | |
Termination Style | Wire Leads | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 55°C | |
Approval Agency | CE, FCC, UL | |
Base Product Number |