cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DC-1256GD-BT

DigiKey Part Number
2303-TP-DC-1256GD-BT-ND
Manufacturer
Manufacturer Product Number
TP-DC-1256GD-BT
Description
DC/DC CONVERTER 56V 70W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 4 Port Passive Injector 5 Gbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Passive Injector
Voltage - Input
10 ~ 60V
Number of Ports
4
Voltage - Output
56V
Current - Output
1.25 A
Power (Watts) - Per Port
70W
Compliance
IEEE802.3bt
Data Rate
5 Gbps
Features
OCP, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
85%
Mounting Type
Chassis Mount
Size / Dimension
5.50" L x 3.40" W x 1.57" H (139.7mm x 86.4mm x 39.9mm)
Approval Agency
-
Standard Number
62368-1
Note
-
Input Connector
Terminal Block (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$2,311.87160$115,593.58
Manufacturers Standard Package