Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to MiniDIN 4 pos Female 0.50' (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5700041

DigiKey Part Number
2303-5700041-ND
Manufacturer
Manufacturer Product Number
5700041
Description
CBL ASSY BARREL PL TO 4P F 0.5"
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to MiniDIN 4 pos Female 0.50' (152.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
Barrel Plug - 2.1mm ID, 5.5mm OD to MiniDIN 4 pos Female
Length
0.50' (152.4mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.