TA-125.000MBD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 720
Unit Price: $30.38000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $31.19671
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.14743
Datasheet
TA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-125.000MBD-T

DigiKey Part Number
887-2067-2-ND - Tape & Reel (TR)
887-2067-1-ND - Cut Tape (CT)
887-2067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA-125.000MBD-T
Description
MEMS OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TA-125.000MBD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes