
CS-312.500MCC-T | |
---|---|
DigiKey Part Number | 887-1568-2-ND - Tape & Reel (TR) 887-1568-1-ND - Cut Tape (CT) 887-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-312.500MCC-T |
Description | XTAL OSC SO 312.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 312.5 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 312.5 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.41000 | $56.41 |