Direct
Direct
Direct
Direct
Direct

BJ-122.880MBE-T | |
|---|---|
DigiKey Part Number | 887-1979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BJ-122.880MBE-T |
Description | XTAL OSC VCXO 122.8800MHZ LVPECL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 347LB3I1228T | CTS-Frequency Controls | 288 | 110-347LB3I1228TCT-ND | $73.09000 | Direct |
| 356P1228B3I3T | CTS-Frequency Controls | 0 | 356P1228B3I3T-ND | $22.17561 | Direct |
| 550AC122M880DGR | Skyworks Solutions Inc. | 0 | 550AC122M880DGR-ND | $106.87952 | Direct |
| 550AD122M880DGR | Skyworks Solutions Inc. | 0 | 550AD122M880DGR-ND | $106.87952 | Direct |
| 550AF122M880DGR | Skyworks Solutions Inc. | 0 | 550AF122M880DGR-ND | $106.87952 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $82.21500 | $82,215.00 |




