BB-166.000MBE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $93.04960
Datasheet
BB7-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-166.000MBE-T

DigiKey Part Number
887-1572-2-ND - Tape & Reel (TR)
887-1572-1-ND - Cut Tape (CT)
887-1572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB-166.000MBE-T
Description
XTAL OSC XO 166.0000MHZ LVPECL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
166 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
166 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$32.43252$32,432.52
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$49.39000$49.39
10$42.91300$429.13
50$38.90780$1,945.39
100$37.30080$3,730.08
* All Digi-Reel orders will add a $55.00 reeling fee.