BB-150.000MBE-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $93.04960
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $93.04960
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $27.15943
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.58834
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.58834
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $42.72000
Datasheet
BB7-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-150.000MBE-T

DigiKey Part Number
887-1523-2-ND - Tape & Reel (TR)
887-1523-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BB-150.000MBE-T
Description
XTAL OSC XO 150.0000MHZ LVPECL
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
150 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes