Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA-155.520MBE-T | |
|---|---|
DigiKey Part Number | 887-BA-155.520MBE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA-155.520MBE-T |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D3-33E155.520000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E155.520000-ND | $38.15000 | Parametric Equivalent |
| SX7DF155.520B20F30PNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX7DF155.520B20F30PNNTR-ND | $25.13400 | Parametric Equivalent |
| XUP735155.520000I | Renesas Electronics Corporation | 0 | 800-XUP735155.520000ITR-ND | $17.21714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $51.38438 | $51,384.38 |




