AV-27.000MAGE-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.14468
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $3.30463
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 1,524
Unit Price: $3.86000
Datasheet
27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-27.000MAGE-T

DigiKey Part Number
887-1679-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AV-27.000MAGE-T
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM-27.000MAGE-TTXC CORPORATION0887-1732-2-ND$4.14468Similar
ECS-270-10-37Q-EN-TRECS Inc.0ECS-270-10-37Q-EN-TR-ND$3.30463Similar
SA324270F35HLRCTS-Frequency Controls1,524110-SA324270F35HLRCT-ND$3.86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.91365$11,740.95
Manufacturers Standard Package