
AB-13.225625MAGE-T | |
---|---|
DigiKey Part Number | 887-1702-2-ND - Tape & Reel (TR) 887-1702-1-ND - Cut Tape (CT) 887-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-13.225625MAGE-T |
Description | CRYSTAL 13.225625MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.225625 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.225625 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $6.19900 | $61.99 |
25 | $5.86440 | $146.61 |
50 | $5.62080 | $281.04 |
100 | $5.38870 | $538.87 |
250 | $5.09560 | $1,273.90 |
500 | $4.88470 | $2,442.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.68269 | $4,682.69 |
2,000 | $4.48916 | $8,978.32 |
3,000 | $4.37970 | $13,139.10 |
5,000 | $4.24562 | $21,228.10 |
7,000 | $4.15961 | $29,117.27 |
10,000 | $4.07039 | $40,703.90 |
12,000 | $4.02554 | $48,306.48 |