AA-8.000MAHE-T is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


TXC CORPORATION
In Stock: 0
Unit Price: $4.42581
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.42581
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-8.000MAHE-T

DigiKey Part Number
AA-8.000MAHE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA-8.000MAHE-T
Description
CRYSTAL 8.0000MHZ 12PF SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 150 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes