
9HT12-32.768KBZY-T | |
|---|---|
DigiKey Part Number | 887-2622-2-ND - Tape & Reel (TR) 887-2622-1-ND - Cut Tape (CT) 887-2622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT12-32.768KBZY-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT12-32.768KBZC-T | TXC CORPORATION | 4,085 | 887-2621-1-ND | $9.29000 | Similar |
| 9HT12-32.768KDZY-T | TXC CORPORATION | 164,088 | 887-2624-1-ND | $10.03000 | Parametric Equivalent |
| 830066431 | Würth Elektronik | 2,043 | 1923-830066431CT-ND | $14.39000 | Parametric Equivalent |
| ABS05-32.768KHZ-7-T | Abracon LLC | 1,311 | 535-ABS05-32.768KHZ-7-TCT-ND | $13.57000 | Parametric Equivalent |
| CM1610H32768DZYT | Citizen Finedevice Co Ltd | 4,518 | 300-8875-1-ND | $8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $8.09800 | $80.98 |
| 25 | $7.65920 | $191.48 |
| 50 | $7.34340 | $367.17 |
| 100 | $7.03920 | $703.92 |
| 250 | $6.65712 | $1,664.28 |
| 500 | $6.38170 | $3,190.85 |
| 1,000 | $6.11778 | $6,117.78 |
| 2,500 | $5.78629 | $14,465.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.54705 | $27,735.25 |
| 10,000 | $5.31828 | $53,182.80 |
| 15,000 | $5.18894 | $77,834.10 |

