32.768 kHz ±50ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT12-32.768KBZF-T

DigiKey Part Number
887-1856-2-ND - Tape & Reel (TR)
887-1856-1-ND - Cut Tape (CT)
887-1856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT12-32.768KBZF-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±50ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT12-32.768KBZC-TTXC CORPORATION4,085887-2621-1-ND$9.29000Similar
9HT12-32.768KAZF-TTXC CORPORATION574887-1855-1-ND$9.70000Parametric Equivalent
9HT12-32.768KDZF-TTXC CORPORATION3,750887-1857-1-ND$10.03000Parametric Equivalent
12.87170Geyer Electronic America, Inc.11,3034983-12.87170CT-ND$7.73000Parametric Equivalent
830065253Würth Elektronik4,1161923-830065253CT-ND$13.07000Parametric Equivalent
In-Stock: 2,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
10$8.09800$80.98
25$7.65920$191.48
50$7.34340$367.17
100$7.03920$703.92
250$6.65712$1,664.28
500$6.38170$3,190.85
1,000$6.11778$6,117.78
2,500$5.78629$14,465.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.54705$27,735.25
10,000$5.31828$53,182.80
15,000$5.18894$77,834.10
Manufacturers Standard Package