
9HT11-32.768KBZY-T | |
---|---|
DigiKey Part Number | 887-2614-2-ND - Tape & Reel (TR) 887-2614-1-ND - Cut Tape (CT) 887-2614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT11-32.768KBZY-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.20600 | $52.06 |
25 | $4.92320 | $123.08 |
50 | $4.71800 | $235.90 |
100 | $4.52260 | $452.26 |
250 | $4.27728 | $1,069.32 |
500 | $4.10024 | $2,050.12 |
1,000 | $3.93069 | $3,930.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.67623 | $11,028.69 |
6,000 | $3.52435 | $21,146.10 |
9,000 | $3.43848 | $30,946.32 |
15,000 | $3.33332 | $49,999.80 |
21,000 | $3.26587 | $68,583.27 |