
9HT11-32.768KBZC-T | |
|---|---|
DigiKey Part Number | 887-2613-2-ND - Tape & Reel (TR) 887-2613-1-ND - Cut Tape (CT) 887-2613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT11-32.768KBZC-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 9HT11-32.768KBZC-T Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.21200 | $52.12 |
| 25 | $4.92960 | $123.24 |
| 50 | $4.72400 | $236.20 |
| 100 | $4.52840 | $452.84 |
| 250 | $4.28276 | $1,070.69 |
| 500 | $4.10548 | $2,052.74 |
| 1,000 | $3.93571 | $3,935.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.68093 | $11,042.79 |
| 6,000 | $3.52886 | $21,173.16 |
| 9,000 | $3.44288 | $30,985.92 |
| 15,000 | $3.33758 | $50,063.70 |
| 21,000 | $3.27004 | $68,670.84 |











