9HT10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10-32.768KAZC-T

DigiKey Part Number
887-2601-2-ND - Tape & Reel (TR)
887-2601-1-ND - Cut Tape (CT)
887-2601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT10-32.768KAZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
10$5.21900$52.19
25$4.93600$123.40
50$4.73020$236.51
100$4.53420$453.42
250$4.28820$1,072.05
500$4.11074$2,055.37
1,000$3.94074$3,940.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.68563$11,056.89
6,000$3.53337$21,200.22
9,000$3.44728$31,025.52
15,000$3.34185$50,127.75
21,000$3.27422$68,758.62
Manufacturers Standard Package