9C-24.576MEEJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $1.74584
Datasheet
9C-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C-24.576MEEJ-T

DigiKey Part Number
887-1282-2-ND - Tape & Reel (TR)
887-1282-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9C-24.576MEEJ-T
Description
CRYSTAL 24.5760MHZ 18PF SMD
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49S
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes