Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Z-27.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1341-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-27.000MEEQ-T |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-27.000MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-27.000MEEQ-T | TXC CORPORATION | 0 | 887-1624-2-ND | $7.24624 | Similar |
| 402F27011CAR | CTS-Frequency Controls | 6,616 | 110-402F27011CARCT-ND | $5.18000 | Similar |
| 402F27011CAT | CTS-Frequency Controls | 0 | 402F27011CAT-ND | $0.00000 | Similar |
| 402F27011CJR | CTS-Frequency Controls | 0 | 402F27011CJR-ND | $2.79021 | Similar |
| 402F27011CJT | CTS-Frequency Controls | 0 | 402F27011CJT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.70696 | $20,120.88 |




