Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

8Z-20.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1993-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-20.000MAAV-T |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-20.000MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F20033CAR | CTS-Frequency Controls | 0 | 402F20033CAR-ND | $2.79021 | Similar |
| 402F20033CAT | CTS-Frequency Controls | 0 | 402F20033CAT-ND | $0.00000 | Similar |
| 402F20033CJR | CTS-Frequency Controls | 0 | 402F20033CJR-ND | $2.79021 | Similar |
| 402F20033CJT | CTS-Frequency Controls | 0 | 402F20033CJT-ND | $0.00000 | Similar |
| 402F20033CKR | CTS-Frequency Controls | 0 | 402F20033CKR-ND | $2.79021 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.56388 | $10,691.64 |



