8Z-20.000MEEQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 278
Unit Price: $3.21000
Datasheet

Similar


Abracon LLC
In Stock: 2,664
Unit Price: $6.41000
Datasheet

Similar


ECS Inc.
In Stock: 283
Unit Price: $8.22000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $4.12415
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $4.12415
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $4.12415
Datasheet
20 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-20.000MEEQ-T

DigiKey Part Number
887-1337-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z-20.000MEEQ-T
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-20.000MEEQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F20011CARCTS-Frequency Controls0CTX1347TR-ND$2.79021Similar
402F20011CATCTS-Frequency Controls0402F20011CAT-ND$0.00000Similar
402F20011CJRCTS-Frequency Controls0402F20011CJR-ND$2.79021Similar
402F20011CJTCTS-Frequency Controls0402F20011CJT-ND$0.00000Similar
402F20011CKRCTS-Frequency Controls0402F20011CKR-ND$2.79021Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.70696$20,120.88
Manufacturers Standard Package