
8Z-19.200MEEQ-T | |
|---|---|
DigiKey Part Number | 887-2401-2-ND - Tape & Reel (TR) 887-2401-1-ND - Cut Tape (CT) 887-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-19.200MEEQ-T |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-19.200MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.49600 | $94.96 |
| 25 | $8.97800 | $224.45 |
| 50 | $8.60620 | $430.31 |
| 100 | $8.25030 | $825.03 |
| 250 | $7.80252 | $1,950.63 |
| 500 | $7.47976 | $3,739.88 |
| 1,000 | $7.17063 | $7,170.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.70696 | $20,120.88 |
| 6,000 | $6.43026 | $38,581.56 |
| 9,000 | $6.27385 | $56,464.65 |

