
8Y-40.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1484-2-ND - Tape & Reel (TR) 887-1484-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8Y-40.000MAAJ-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.72300 | $87.23 |
| 25 | $8.24800 | $206.20 |
| 50 | $7.90740 | $395.37 |
| 100 | $7.58100 | $758.10 |
| 250 | $7.16880 | $1,792.20 |
| 500 | $6.87252 | $3,436.26 |
| 1,000 | $6.58838 | $6,588.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.16223 | $18,486.69 |

