
8Y-38.400MAAV-T | |
---|---|
DigiKey Part Number | 887-1997-2-ND - Tape & Reel (TR) 887-1997-1-ND - Cut Tape (CT) 887-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y-38.400MAAV-T |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.53400 | $55.34 |
25 | $5.23200 | $130.80 |
50 | $5.01700 | $250.85 |
100 | $4.80920 | $480.92 |
250 | $4.54760 | $1,136.90 |
500 | $4.35954 | $2,179.77 |
1,000 | $4.17915 | $4,179.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.90865 | $11,725.95 |
6,000 | $3.74720 | $22,483.20 |
9,000 | $3.65590 | $32,903.10 |
15,000 | $3.54412 | $53,161.80 |
21,000 | $3.47242 | $72,920.82 |