
8Z-16.66667MAAE-T | |
---|---|
DigiKey Part Number | 887-2400-2-ND - Tape & Reel (TR) 887-2400-1-ND - Cut Tape (CT) 887-2400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-16.66667MAAE-T |
Description | CRYSTAL 16.66667MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 16.66667 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-16.66667MAAE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.66667 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $5.04200 | $50.42 |
25 | $4.76560 | $119.14 |
50 | $4.56860 | $228.43 |
100 | $4.37890 | $437.89 |
250 | $4.14128 | $1,035.32 |
500 | $3.96986 | $1,984.93 |
1,000 | $3.80563 | $3,805.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $5.30400 | $53.04 |
50 | $4.78380 | $239.19 |
100 | $4.57520 | $457.52 |
500 | $4.12750 | $2,063.75 |
1,000 | $3.94916 | $3,949.16 |