Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-37.400MAAE-T | |
|---|---|
DigiKey Part Number | 887-2396-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-37.400MAAE-T |
Description | CRYSTAL 37.4000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-37.400MAAC-T | TXC CORPORATION | 0 | 887-8Q-37.400MAAC-TTR-ND | $0.00000 | Similar |
| 8Q-37.400MAAE-T | TXC CORPORATION | 0 | 887-8Q-37.400MAAE-TCT-ND | $6.49000 | Similar |
| 402F37433CAR | CTS-Frequency Controls | 0 | 402F37433CAR-ND | $2.79021 | Similar |
| 402F37433CAT | CTS-Frequency Controls | 0 | 402F37433CAT-ND | $0.00000 | Similar |
| 402F37433CJR | CTS-Frequency Controls | 0 | 402F37433CJR-ND | $2.79021 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.91365 | $11,740.95 |




