
8WJ-8.192MDJ-T | |
|---|---|
DigiKey Part Number | 887-8WJ-8.192MDJ-TTR-ND - Tape & Reel (TR) 887-8WJ-8.192MDJ-TCT-ND - Cut Tape (CT) 887-8WJ-8.192MDJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-8.192MDJ-T |
Description | XTAL OSC XO 8.192MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.45300 | $114.53 |
| 25 | $10.83280 | $270.82 |
| 50 | $10.38380 | $519.19 |
| 100 | $9.95380 | $995.38 |
| 250 | $9.41296 | $2,353.24 |
| 500 | $9.02392 | $4,511.96 |
| 1,000 | $8.65091 | $8,650.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.78050 | $23,341.50 |
| 6,000 | $7.45966 | $44,757.96 |
| 9,000 | $7.27828 | $65,504.52 |

