
8Q-32.000MAAV-T | |
---|---|
DigiKey Part Number | 887-8Q-32.000MAAV-TTR-ND - Tape & Reel (TR) 887-8Q-32.000MAAV-TCT-ND - Cut Tape (CT) 887-8Q-32.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-32.000MAAV-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.48311 | $17,415.55 |