
8Q-32.000MAAE-T | |
---|---|
DigiKey Part Number | 887-8Q-32.000MAAE-TTR-ND - Tape & Reel (TR) 887-8Q-32.000MAAE-TCT-ND - Cut Tape (CT) 887-8Q-32.000MAAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-32.000MAAE-T |
Description | CRYSTAL 32MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.53400 | $55.34 |
25 | $5.23200 | $130.80 |
50 | $5.01700 | $250.85 |
100 | $4.80920 | $480.92 |
250 | $4.54760 | $1,136.90 |
500 | $4.35954 | $2,179.77 |
1,000 | $4.17915 | $4,179.15 |
2,500 | $3.95228 | $9,880.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.78900 | $18,945.00 |
10,000 | $3.63256 | $36,325.60 |
15,000 | $3.54412 | $53,161.80 |