8Q-26.000MEEV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.50000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $7.57000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $7.57000
Datasheet

Similar


TXC CORPORATION
In Stock: 5,094
Unit Price: $7.33000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


ECS Inc.
In Stock: 7,156
Unit Price: $5.27000
Datasheet

Similar


Abracon LLC
In Stock: 9,366
Unit Price: $7.82000
Datasheet

Similar


Abracon LLC
In Stock: 9,000
Unit Price: $8.23000
Datasheet

Similar


Abracon LLC
In Stock: 823
Unit Price: $8.23000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $6.67000
Datasheet

Similar


ECS Inc.
In Stock: 2,473
Unit Price: $5.43000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $6.50000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $6.50000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,937
Unit Price: $8.23000
Datasheet
8Q 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-26.000MEEV-T

DigiKey Part Number
887-1847-2-ND - Tape & Reel (TR)
887-1847-1-ND - Cut Tape (CT)
887-1847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-26.000MEEV-T
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Q-26.000MEEV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.33000$7.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.35644$21,782.20
Manufacturers Standard Package