8Q-26.000MEEC-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $7.31000
Datasheet

Similar


TXC CORPORATION
In Stock: 5,094
Unit Price: $7.31000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


ECS Inc.
In Stock: 2,473
Unit Price: $5.42000
Datasheet

Similar


Abracon LLC
In Stock: 9,366
Unit Price: $7.80000
Datasheet

Similar


Abracon LLC
In Stock: 823
Unit Price: $8.21000
Datasheet

Similar


Abracon LLC
In Stock: 1,937
Unit Price: $8.21000
Datasheet

Similar


ECS Inc.
In Stock: 7,156
Unit Price: $5.26000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $6.65000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $6.49000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $6.49000
Datasheet
8Q 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-26.000MEEC-T

DigiKey Part Number
887-8Q-26.000MEEC-TTR-ND - Tape & Reel (TR)
887-8Q-26.000MEEC-TCT-ND - Cut Tape (CT)
887-8Q-26.000MEEC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-26.000MEEC-T
Description
CRYSTAL 26MHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.06362$20,318.10
Manufacturers Standard Package