
8Q-24.000MEEQ-T | |
|---|---|
DigiKey Part Number  | 887-8Q-24.000MEEQ-TTR-ND - Tape & Reel (TR) 887-8Q-24.000MEEQ-TCT-ND - Cut Tape (CT) 887-8Q-24.000MEEQ-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 8Q-24.000MEEQ-T  | 
Description  | CRYSTAL 24MHZ 9PF SMD  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 8Q-24.000MEEQ-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 24 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 10pF  | |
ESR (Equivalent Series Resistance)  | 100 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (1.6x1.2)  | |
Size / Dimension  | 0.063" L x 0.047" W (1.60mm x 1.20mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $6.30700 | $63.07 | 
| 25 | $5.96240 | $149.06 | 
| 50 | $5.71580 | $285.79 | 
| 100 | $5.47920 | $547.92 | 
| 250 | $5.18196 | $1,295.49 | 
| 500 | $4.96738 | $2,483.69 | 
| 1,000 | $4.76203 | $4,762.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $4.45386 | $13,361.58 | 
| 6,000 | $4.26990 | $25,619.40 | 
| 9,000 | $4.16594 | $37,493.46 | 
| 15,000 | $4.03858 | $60,578.70 | 

