
8Q-24.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-8Q-24.000MAAV-TTR-ND - Tape & Reel (TR) 887-8Q-24.000MAAV-TCT-ND - Cut Tape (CT) 887-8Q-24.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-24.000MAAV-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.55800 | $55.58 |
| 25 | $5.25520 | $131.38 |
| 50 | $5.03820 | $251.91 |
| 100 | $4.82930 | $482.93 |
| 250 | $4.56720 | $1,141.80 |
| 500 | $4.37828 | $2,189.14 |
| 1,000 | $4.19716 | $4,197.16 |
| 2,500 | $3.96931 | $9,923.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.80530 | $19,026.50 |
| 10,000 | $3.64821 | $36,482.10 |
| 15,000 | $3.55938 | $53,390.70 |

