8Q-19.200MAAV-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-19.200MAAV-T

DigiKey Part Number
8Q-19.200MAAV-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Q-19.200MAAV-T
Description
CRYSTAL 19.2000MHZ 8PF SMD
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 8pF 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Q-19.200MAAV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable