7XL-26.000MDD-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $8.83581
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $31.34240
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $28.42386
Datasheet
26 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XL-26.000MDD-T

DigiKey Part Number
887-7XL-26.000MDD-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7XL-26.000MDD-T
Description
XTAL OSC XO 26.00MHZ 1.8V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7X-26.000MDD-TTXC CORPORATION0887-7X-26.000MDD-TTR-ND$8.83581Parametric Equivalent
510KBA26M0000CAGSkyworks Solutions Inc.0863-510KBA26M0000CAG-ND$31.34240Parametric Equivalent
510KBA26M0000CAGRSkyworks Solutions Inc.0863-510KBA26M0000CAGRTR-ND$28.42386Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.78050$23,341.50
Manufacturers Standard Package