Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7XL-16.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-16.000MBD-TTR-ND - Tape & Reel (TR) 887-7XL-16.000MBD-TCT-ND - Cut Tape (CT) 887-7XL-16.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-16.000MBD-T |
Description | XTAL OSC XO 16.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-16.000MBD-T | TXC CORPORATION | 0 | 7X-16.000MBD-T-ND | $8.83581 | Parametric Equivalent |
| 510CBA16M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CBA16M0000CAG-ND | $31.34240 | Parametric Equivalent |
| 510CBA16M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBA16M0000CAGRTR-ND | $28.42386 | Parametric Equivalent |
| 510CCA16M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CCA16M0000CAG-ND | $33.16430 | Parametric Equivalent |
| 510CCA16M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CCA16M0000CAGRTR-ND | $30.07671 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.78050 | $23,341.50 |




